- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1894710000
1894710000
Weidmuller
Conn Heavy-Duty Rectangular M 2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Heavy-Duty Rectangular M 2 POS ST
Search Keywords: 1894710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1894710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$114.51
5
$95.42
10
$85.81
25
$78.19
50
$75.10
100
$72.10
250 +
$71.92
Click for Quote
Log in
to unlock special pricing