- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1890300000
Weidmuller
1890300000
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1890300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1890300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 1890300000 RoHS compliant?
Yes, 1890300000 is RoHS compliant.
What is the lead time for 1890300000?
The standard lead time for 1890300000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$16.55
30
$15.78
60
$15.29
120
$14.80
270
$14.24
510 +
$13.79
Click for Quote
Log in
to unlock special pricing