- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1890250000
1890250000
Weidmuller
Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 10A
Search Keywords: 1890250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1890250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$9.33
48
$8.08
96
$7.85
144
$7.73
288
$7.42
528
$7.22
1,008 +
$7.11
Click for Quote
Log in
to unlock special pricing