- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1890240000
1890240000
Weidmuller
Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 17A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 17A Box
Search Keywords: 1890240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1890240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
23
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
23
$8.51
25
$6.92
60
$6.61
120
$6.41
300
$6.06
540
$5.97
1,020
$5.88
2,520 +
$5.67
Click for Quote
Log in
to unlock special pricing