- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1888740000
Weidmuller
1888740000
Conn Spring Cage 5 POS 5.08mm Solder Thru-Hole 10A Tape
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Spring Cage 5 POS 5.08mm Solder Thru-Hole 10A Tape
Search Keywords: 1888740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1888740000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
190 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1888740000 RoHS compliant?
No, 1888740000 is not RoHS compliant.
What is the lead time for 1888740000?
The standard lead time for 1888740000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
190
Order Increment:
190
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
190
$1.98
380
$1.92
570
$1.90
1,140
$1.82
2,660
$1.77
5,130
$1.72
7,600
$1.70
10,070 +
$1.69
Click for Quote
Log in
to unlock special pricing