- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1888680000
1888680000
Weidmuller
PCB terminal, 6 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1888680000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 6 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1888680000
Search Keywords: 1888680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1888680000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
190
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$2.81
190
$2.18
380
$2.12
570
$2.09
1,140
$2.00
2,660
$1.95
5,130
$1.90
7,600 +
$1.87
Click for Quote
Log in
to unlock special pricing