- Home ›
- All Products›
- 1886840000
1886840000
Weidmuller
Conn Terminal Block M 6 POS 5.08mm Solder RA Cable Mount 15A T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 6 POS 5.08mm Solder RA Cable Mount 15A T/R
Search Keywords: 1886840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1886840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
88
$4.65
175
$3.51
263
$3.27
350 +
$3.20
Click for Quote
Log in
to unlock special pricing