- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1886190000
Weidmuller
1886190000
Conn Spring Cage 3 POS 7.62mm Solder Thru-Hole 10A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 3 POS 7.62mm Solder Thru-Hole 10A Tube
Search Keywords: 1886190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1886190000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1886190000 RoHS compliant?
No, 1886190000 is not RoHS compliant.
What is the lead time for 1886190000?
The standard lead time for 1886190000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
Minimum Order Quantity:
167
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
167
$1.164
252
$1.030
504
$0.988
1,008
$0.946
2,520
$0.891
5,012
$0.849
7,504
$0.824
10,024 +
$0.807
Click for Quote
Log in
to unlock special pricing