- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1886110000
1886110000
Weidmuller
Conn Spring Cage 2 POS 7.5mm Solder Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Spring Cage 2 POS 7.5mm Solder Thru-Hole 12A Tube
Search Keywords: 1886110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1886110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,131
Ships today, if you order in
Minimum Order Quantity:
250
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$0.8364
282
$0.6793
517
$0.6691
1,034
$0.6487
2,538
$0.5957
5,029
$0.5865
7,520
$0.5773
10,011 +
$0.5692
Click for Quote
Log in
to unlock special pricing