- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1885730000
1885730000
Weidmuller
Conn Spring Cage 10 POS 3.5mm Solder Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Spring Cage 10 POS 3.5mm Solder Thru-Hole 12A Tube
Search Keywords: 1885730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
58
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3.971
58
$3.610
60
$2.940
255
$2.810
510
$2.680
1,005
$2.570
2,505
$2.500
5,010
$2.440
7,500 +
$2.400
Click for Quote
Log in
to unlock special pricing