- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1885660000
1885660000
Weidmuller
Conn Spring Cage 3 POS 3.5mm Solder Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 3 POS 3.5mm Solder Thru-Hole 12A Tube
Search Keywords: 1885660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885660000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:Spring Cage3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:3.5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
You may purchase all in-stock quantity of 147
Stock lot only:
147
Minimum Order Quantity:
193
10 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$1.0417
193
$0.9470
294
$0.8570
539
$0.8270
1,029
$0.7940
2,548
$0.7480
5,047
$0.7140
7,546
$0.6940
10,045 +
$0.6790
Click for Quote
Log in
to unlock special pricing