- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1885650000
1885650000
Weidmuller
Conn Spring Cage 2 POS 3.5mm Solder Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 2 POS 3.5mm Solder Thru-Hole 12A Tube
Search Keywords: 1885650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885650000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
71 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,282
Can Ship immediately
Minimum Order Quantity:
71
Order Increment:
71
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
71
$0.723
284
$0.590
568
$0.584
1,065
$0.568
2,556
$0.513
5,041
$0.511
7,526
$0.510
15,052 +
$0.508
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT