- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1885610000
Weidmuller
1885610000
Conn Terminal Block 21 POS 3.81mm Solder Thru-Hole 10A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 21 POS 3.81mm Solder Thru-Hole 10A Tube
Search Keywords: 1885610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885610000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:21
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1885610000 RoHS compliant?
No, 1885610000 is not RoHS compliant.
What is the lead time for 1885610000?
The standard lead time for 1885610000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
6
$7.72
30
$6.27
102
$5.99
252
$5.50
504
$5.49
1,002
$5.35
2,502
$5.15
5,004 +
$5.13
Click for Quote
Log in
to unlock special pricing