- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1885450000
1885450000
Weidmuller
Conn Spring Cage 6 POS 3.81mm Solder Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 6 POS 3.81mm Solder Thru-Hole 10A Tube
Search Keywords: 1885450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885450000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
23
Order Increment:
23
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
23
$2.12
115
$1.72
253
$1.65
506
$1.60
1,012
$1.51
2,507
$1.47
5,014
$1.43
7,521 +
$1.41
Click for Quote
Log in
to unlock special pricing