Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1885370000

Conn Terminal Block 21 POS 3.5mm Solder Thru-Hole 10A Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 21 POS 3.5mm Solder Thru-Hole 10A Tube
Search Keywords: 1885370000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1885370000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    21
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1885370000 RoHS compliant?
No, 1885370000 is not RoHS compliant.
What is the lead time for 1885370000?
The standard lead time for 1885370000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
8 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
7
$7.72
28
$6.27
56
$6.26
105
$5.99
252
$5.50
504
$5.49
1,001
$5.35
2,506 +
$5.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!