- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1885180000
1885180000
Weidmuller
PCB terminal, 2 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1885180000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 2 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1885180000
Search Keywords: 1885180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885180000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
71
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
71
Order Increment:
71
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
71
$0.7073
284
$0.5747
568
$0.5661
1,065
$0.5490
2,556
$0.5180
5,041
$0.5038
7,526
$0.4904
15,052 +
$0.4830
Click for Quote
Log in
to unlock special pricing