- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1885040000
1885040000
Weidmuller
Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A
Search Keywords: 1885040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885040000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,522
Ships today, if you order in
Minimum Order Quantity:
145
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
145
$1.416
252
$1.150
504
$1.099
1,008
$1.052
2,520
$1.009
5,012
$0.982
7,504
$0.967
10,024 +
$0.952
Click for Quote
Log in
to unlock special pricing