- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1884920000
1884920000
Weidmuller
PCB terminal, 6 pole, pitch 7.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1884920000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 6 pole, pitch 7.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1884920000
Search Keywords: 1884920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884920000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$2.46
104
$2.00
260
$1.91
507
$1.85
1,001
$1.75
2,509
$1.71
5,005
$1.66
7,501 +
$1.64
Click for Quote
Log in
to unlock special pricing