- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1884780000
Weidmuller
1884780000
Conn Spring Cage 7 POS 5.08mm Solder Thru-Hole 12A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Spring Cage 7 POS 5.08mm Solder Thru-Hole 12A Tube
Search Keywords: 1884780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884780000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Spring Cage3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:73829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1884780000 RoHS compliant?
No, 1884780000 is not RoHS compliant.
What is the lead time for 1884780000?
The standard lead time for 1884780000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
15
$2.57
105
$2.09
255
$2.00
510
$1.94
1,005
$1.83
2,505
$1.78
5,010
$1.74
7,500 +
$1.72
Click for Quote
Log in
to unlock special pricing