- Home ›
- All Products›
- 1884510000
1884510000
Weidmuller
PCB terminal, 15 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1884510000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 15 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1884510000
Search Keywords: 1884510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884510000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$5.31
56
$4.31
105
$4.12
252
$4.00
504
$3.78
1,001
$3.68
2,506
$3.58
5,005 +
$3.53
Click for Quote
Log in
to unlock special pricing