- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1884440000
1884440000
Weidmuller
PCB terminal, 10 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1884440000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 10 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1884440000
Search Keywords: 1884440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884440000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
11
$3.54
55
$2.88
110
$2.83
253
$2.75
506
$2.63
1,001
$2.52
2,508
$2.45
5,005 +
$2.39
Click for Quote
Log in
to unlock special pricing