- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1884390000
1884390000
Weidmuller
Conn Spring Cage 5 POS 5mm Solder Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 5 POS 5mm Solder Thru-Hole 10A Tube
Search Keywords: 1884390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884390000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Ships today, if you order in
Minimum Order Quantity:
117
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
22
$1.60
110
$1.47
264
$1.40
506
$1.34
1,012
$1.28
2,508
$1.21
5,016
$1.15
7,502 +
$1.11
Click for Quote
Log in
to unlock special pricing