- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1884380000
Weidmuller
1884380000
Conn Spring Cage 4 POS 5mm Solder Thru-Hole 12A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 4 POS 5mm Solder Thru-Hole 12A Tube
Search Keywords: 1884380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884380000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1884380000 RoHS compliant?
No, 1884380000 is not RoHS compliant.
What is the lead time for 1884380000?
The standard lead time for 1884380000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
145
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.65
145
$1.50
252
$1.22
504
$1.16
1,008
$1.11
2,520
$1.07
5,012
$1.04
7,504
$1.03
10,024 +
$1.02
Click for Quote
Log in
to unlock special pricing