- Home ›
- All Products›
- 1884300000
1884300000
Weidmuller
RockStar HDC Heavy-Duty Connector Kit Size 5 16 Poles 25V 16A Screw Connection Die-Cast Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RockStar HDC Heavy-Duty Connector Kit Size 5 16 Poles 25V 16A Screw Connection Die-Cast Aluminum
Search Keywords: 1884300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$83.34
5
$77.12
10
$74.88
15
$73.76
25
$70.78
50 +
$68.89
Click for Quote
Log in
to unlock special pricing