Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1880450000

Connector Accessories End Plate Wemid Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories End Plate Wemid Black
Search Keywords: 1880450000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1880450000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Plate3365
Dimension: 49.49 x 2.5 x 71.123362mm
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1880450000 RoHS compliant?
Yes, 1880450000 is RoHS compliant.
What is the lead time for 1880450000?
The standard lead time for 1880450000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 327
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.54
250
$1.30
500
$1.21
1,000
$1.13
2,500
$1.08
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!