- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1880100000
1880100000
Weidmuller
Fuse Terminal Block 30A 600V DIN Rail Screw
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Terminal Block 30A 600V DIN Rail Screw
Search Keywords: 1880100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1880100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Fuse Terminal Block6184
-
Mounting:DIN Rail6175
-
Termination Type:Screw6183
-
Current Rating:306170A@(CSA/UL)
-
Voltage Rating:6006185V@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
200
$0.5613
600
$0.4606
2,600
$0.3891
5,000
$0.3768
7,600
$0.3749
10,000
$0.3730
15,000
$0.3712
25,000 +
$0.3693
Click for Quote
Log in
to unlock special pricing