- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1879480000
Weidmuller
1879480000
Conn Power Distribution Blocks 4 POS ST Panel Mount 175A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1879480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:-10 to 60 °C