- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1879470000
1879470000
Weidmuller
Conn Power Distribution Block 2 POS ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Block 2 POS ST Panel Mount 175A
Search Keywords: 1879470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1879470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:-10 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
Price (USD)
Qty
Unit Price
3
$25.60
12
$24.99
27
$24.25
51
$23.60
102
$23.25
252
$22.90
501 +
$22.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT