- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1879420000
Weidmuller
1879420000
Conn Power Distribution Blocks 8 POS ST Panel Mount 310A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Distribution Blocks 8 POS ST Panel Mount 310A
Search Keywords: 1879420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1879420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:310 A
-
Wire Size:6-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1879420000 RoHS compliant?
Yes, 1879420000 is RoHS compliant.
What is the lead time for 1879420000?
The standard lead time for 1879420000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$114.92
5
$95.77
10
$93.68
25
$90.73
50
$90.50
100
$90.27
250 +
$90.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT