Image is representational - see manufacturer specifications

1879360000

Weidmuller

Conn Power Distribution Blocks 4 POS ST Panel Mount 175A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Distribution Blocks 4 POS ST Panel Mount 175A
Search Keywords: 1879360000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1879360000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Distribution Blocks
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    175 A
  • Wire Size:
    (2/0)-14 AWG
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$32.81
5
$30.69
10
$29.28
25
$28.40
50
$27.19
100
$26.07
250 +
$25.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!