- Home ›
- All Products›
- 1878260001
Weidmuller
1878260001
Cable coding system 2.5 - 5 mm 4.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cable coding system 2.5 - 5 mm 4.2 mm
Search Keywords: 1878260001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1878260001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 1878260001 RoHS compliant?
Yes, 1878260001 is RoHS compliant.
What is the lead time for 1878260001?
The standard lead time for 1878260001 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0887
3,000
$0.0833
5,000
$0.0797
8,000
$0.0795
25,000
$0.0753
50,000
$0.0724
100,000
$0.0722
150,000 +
$0.0720
Click for Quote
Log in
to unlock special pricing