- Home ›
- All Products›
- 1877440300
1877440300
Weidmuller
Cable Assembly 12 Position Right Angle M23 Circular Receptacle PUR 0.34mm2 to 0.75mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12 Position Right Angle M23 Circular Receptacle PUR 0.34mm2 to 0.75mm2 3m
Search Keywords: 1877440300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1877440300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
4
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$59.95
5
$53.49
10
$51.90
25
$49.67
50
$47.63
100
$46.36
250 +
$45.66
Click for Quote
Log in
to unlock special pricing