- Home ›
- All Products›
- 1877360000
Weidmuller
1877360000
Device Marker ClipCard Polyamide 66 Double-Sided Adhesive Tape Silver 60mm Width UL 94V-2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Device Marker ClipCard Polyamide 66 Double-Sided Adhesive Tape Silver 60mm Width UL 94V-2
Search Keywords: 1877360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1877360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is 1877360000 RoHS compliant?
Yes, 1877360000 is RoHS compliant.
What is the lead time for 1877360000?
The standard lead time for 1877360000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
40
$0.6548
280
$0.5492
1,000
$0.5082
2,520
$0.4796
5,000
$0.4664
7,520
$0.4540
10,000
$0.4529
15,000 +
$0.4480
Click for Quote
Log in
to unlock special pricing