- Home ›
- All Products›
- 1877260000
1877260000
Weidmuller
Device Marker ClipCard Polyamide 66 White 49mm Width UL 94V-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker ClipCard Polyamide 66 White 49mm Width UL 94V-2
Search Keywords: 1877260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1877260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40
$0.5044
520
$0.4098
1,000
$0.3915
2,520
$0.3747
5,000
$0.3593
7,520
$0.3539
10,000
$0.3486
15,000 +
$0.3434
Click for Quote
Log in
to unlock special pricing