- Home ›
- All Products›
- 1876760000
1876760000
Weidmuller
Device Marker ClipCard Polyamide 66 Silver 27mm Width UL 94V-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker ClipCard Polyamide 66 Silver 27mm Width UL 94V-2
Search Keywords: 1876760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1876760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
80
$0.4642
560
$0.3772
1,040
$0.3603
2,560
$0.3449
5,040
$0.3307
7,520
$0.3257
10,000
$0.3208
15,040 +
$0.3160
Click for Quote
Log in
to unlock special pricing