- Home ›
- All Products›
- 1876570000
Weidmuller
1876570000
Device Marker ClipCard Polyamide 66 White 17mm Width UL 94V-2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Device Marker ClipCard Polyamide 66 White 17mm Width UL 94V-2
Search Keywords: 1876570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1876570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Frequently Asked Questions
Is 1876570000 RoHS compliant?
Yes, 1876570000 is RoHS compliant.
What is the lead time for 1876570000?
The standard lead time for 1876570000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
80
$0.4215
560
$0.3425
1,040
$0.3416
2,560
$0.3131
5,040
$0.3003
7,520
$0.2995
10,000
$0.2988
15,040 +
$0.2923
Click for Quote
Log in
to unlock special pricing