- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1876390000
1876390000
Weidmuller
The 1876390000 is a white, halogen-free TM-I series insert marker designed for labeling conductors and cables.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1876390000 is a white, halogen-free TM-I series insert marker designed for labeling conductors and cables.
Search Keywords: 1876390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1876390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyamide 6/62023
-
Marker Color:White2021
-
Maximum Cable Diameter:40 mm
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
300
$0.1735
1,200
$0.1528
2,700
$0.1495
5,100
$0.1472
7,500
$0.1450
25,200
$0.1427
50,100
$0.1406
100,200 +
$0.1385
Click for Quote
Log in
to unlock special pricing