- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1875740000
1875740000
Weidmuller
Conn Heavy-Duty Rectangular F 16Signal/1Ground POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 16Signal/1Ground POS ST Panel Mount
Search Keywords: 1875740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1875740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:5003716V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$18.31
10
$16.34
25
$15.85
50
$15.39
100
$14.55
250
$14.16
500 +
$13.95
Click for Quote
Log in
to unlock special pricing