- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1875550000
1875550000
Weidmuller
Conn Spring Cage 2 POS 3.81mm Solder ST Thru-Hole 12A Tape
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 2 POS 3.81mm Solder ST Thru-Hole 12A Tape
Search Keywords: 1875550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1875550000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
175
Order Increment:
175
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
175
$1.27
350
$1.21
525
$1.20
1,050
$1.16
2,625
$1.11
5,075
$1.08
7,525
$1.07
10,150 +
$1.05
Click for Quote
Log in
to unlock special pricing