- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1875220000
1875220000
Weidmuller
Conn Terminal Block F 1 POS ST 24A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 1 POS ST 24A
Search Keywords: 1875220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1875220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:N/A
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
You may purchase all in-stock quantity of 49
Stock lot only:
49
Minimum Order Quantity:
84
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.266
50
$2.060
250
$1.910
500
$1.850
1,000
$1.750
2,500
$1.700
5,000
$1.660
7,500
$1.640
10,000 +
$1.610
Click for Quote
Log in
to unlock special pricing