- Home ›
- All Products›
- 1874780000
1874780000
Weidmuller
PVC cable maker, inscribable, (W x H) 30 x 9 mm, max. bundle Ø 10 mm, transparent, 1874780000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PVC cable maker, inscribable, (W x H) 30 x 9 mm, max. bundle Ø 10 mm, transparent, 1874780000
Search Keywords: 1874780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1874780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
200
$0.1640
1,000
$0.1376
2,600
$0.1292
5,000
$0.1236
10,000
$0.1201
25,000
$0.1168
50,000
$0.1122
100,000 +
$0.1106
Click for Quote
Log in
to unlock special pricing