- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1874710000
1874710000
Weidmuller
Conn Spring Cage 3 POS 3.5mm Solder RA Thru-Hole 12A Tape
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 3 POS 3.5mm Solder RA Thru-Hole 12A Tape
Search Keywords: 1874710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1874710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
265 -
Type:Spring Cage3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:3.5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.50
265
$1.45
530
$1.39
1,060
$1.33
2,650
$1.28
5,035
$1.24
7,685 +
$1.22
Click for Quote
Log in
to unlock special pricing