- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1873530000
1873530000
Weidmuller
Conn Heavy-Duty Rectangular M 6Signal/1Ground POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular M 6Signal/1Ground POS ST Panel Mount
Search Keywords: 1873530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1873530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:5003716V
-
Maximum Current Rating:24 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$13.48
25
$11.31
50
$10.09
100
$9.60
250
$9.13
500
$9.09
1,000 +
$9.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT