- Home ›
- All Products›
- 1873290300
1873290300
Weidmuller
Cable Assembly 3 Position M5 Circular Receptacle PUR 0.25mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3 Position M5 Circular Receptacle PUR 0.25mm2 3m
Search Keywords: 1873290300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1873290300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.02
25
$15.42
50
$14.73
100
$14.10
250
$13.52
500
$13.16
1,000 +
$12.96
Click for Quote
Log in
to unlock special pricing