- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1871690000
1871690000
Weidmuller
Conn Terminal Block F 10 POS 3.5mm ST Cable Mount 5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 10 POS 3.5mm ST Cable Mount 5A Box
Search Keywords: 1871690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1871690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:503826V
-
Maximum Current Rating:5 A
-
Wire Size:16-22 AWG
-
Operating Temperature:-50 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
21
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$8.921
21
$8.110
40
$7.870
60
$7.740
100
$7.580
260
$7.250
500
$7.040
1,000 +
$6.800
Click for Quote
Log in
to unlock special pricing