- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1871390000
1871390000
Weidmuller
Conn Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1871390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1871390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
22
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
22
$8.46
25
$6.87
50
$6.77
100
$6.56
250
$6.02
500
$5.93
1,000
$5.84
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing