- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1870550000
1870550000
Weidmuller
Conn Spring Cage 4 POS 3.5mm Solder RA Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 4 POS 3.5mm Solder RA Thru-Hole 10A Tube
Search Keywords: 1870550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1870550000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
37
Order Increment:
37
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
37
$1.448
259
$1.177
518
$1.124
1,036
$1.076
2,516
$1.032
5,032
$1.004
7,511
$0.989
10,027 +
$0.974
Click for Quote
Log in
to unlock special pricing