- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1870530000
Weidmuller
1870530000
Conn Spring Cage 3 POS 3.5mm Solder RA Thru-Hole 12A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Spring Cage 3 POS 3.5mm Solder RA Thru-Hole 12A Tube
Search Keywords: 1870530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1870530000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1870530000 RoHS compliant?
No, 1870530000 is not RoHS compliant.
What is the lead time for 1870530000?
The standard lead time for 1870530000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
49
Order Increment:
49
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
49
$1.128
294
$0.916
539
$0.875
1,029
$0.838
2,548
$0.803
5,047
$0.782
7,546
$0.780
10,045 +
$0.772
Click for Quote
Log in
to unlock special pricing