- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1870420000
1870420000
Weidmuller
Conn Spring Cage 17 POS 3.5mm Solder RA Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 17 POS 3.5mm Solder RA Thru-Hole 12A Tube
Search Keywords: 1870420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1870420000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
9
$6.15
54
$5.00
108
$4.78
252
$4.57
504
$4.38
1,008
$4.27
2,502
$4.16
5,004 +
$4.09
Click for Quote
Log in
to unlock special pricing