- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1870190000
1870190000
Weidmuller
PCB terminal, 7 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1870190000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 7 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1870190000
Search Keywords: 1870190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1870190000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
16
$2.53
112
$2.06
256
$1.97
512
$1.91
1,008
$1.80
2,512
$1.76
5,008
$1.71
7,504 +
$1.69
Click for Quote
Log in
to unlock special pricing